
ISOW7721FDFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7721FDFMRTR-ND - Tape & Reel (TR) 296-ISOW7721FDFMRCT-ND - Cut Tape (CT) 296-ISOW7721FDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7721FDFMR |
Description | DG ISO 5KV 2CH CAN/RS232 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7721DFMR | Texas Instruments | 551 | 296-ISOW7721DFMRCT-ND | ¥70.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.50000 | ¥64.50 |
| 10 | ¥49.93300 | ¥499.33 |
| 25 | ¥46.27760 | ¥1,156.94 |
| 100 | ¥42.43700 | ¥4,243.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥38.45500 | ¥32,686.75 |
| 1,700 | ¥37.63761 | ¥63,983.94 |











