ISO7721QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-48137-2-ND - Tape & Reel (TR) 296-48137-1-ND - Cut Tape (CT) 296-48137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7721QDRQ1 | |
Description | DGTL ISO 3000VRMS 2CH 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7721QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.53600 | ¥155.36 |
25 | ¥14.65640 | ¥366.41 |
100 | ¥12.48740 | ¥1,248.74 |
250 | ¥11.72552 | ¥2,931.38 |
500 | ¥10.25986 | ¥5,129.93 |
1,000 | ¥8.50097 | ¥8,500.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.88381 | ¥17,209.53 |
5,000 | ¥6.62885 | ¥33,144.25 |
12,500 | ¥6.37390 | ¥79,673.75 |