VS-2EQH02HM3/H | ||
---|---|---|
DigiKey Part Number | 112-VS-2EQH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-2EQH02HM3/HCT-ND - Cut Tape (CT) 112-VS-2EQH02HM3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-2EQH02HM3/H | |
Description | DIODE GEN PURP 200V 2A MICROSMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 200V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16570 | ¥116.57 |
500 | ¥0.95098 | ¥475.49 |
1,000 | ¥0.70559 | ¥705.59 |
2,000 | ¥0.59362 | ¥1,187.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.59363 | ¥2,671.34 |
9,000 | ¥0.49086 | ¥4,417.74 |
31,500 | ¥0.48165 | ¥15,171.98 |
112,500 | ¥0.39268 | ¥44,176.50 |