ISO224BDWV | ||
---|---|---|
DigiKey Part Number | 296-52318-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO224BDWV | |
Description | IC ISOLATED 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolation IC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO224BDWV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.64000 | ¥161.64 |
10 | ¥148.51500 | ¥1,485.15 |
64 | ¥142.36297 | ¥9,111.23 |
128 | ¥125.43305 | ¥16,055.43 |
256 | ¥119.27699 | ¥30,534.91 |
512 | ¥111.58170 | ¥57,129.83 |