ISO1450DW | ||
---|---|---|
DigiKey Part Number | 296-ISO1450DW-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO1450DW | |
Description | IC TXRX/ISO HALF 1/1 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO1450DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.17800 | ¥461.78 |
40 | ¥43.65525 | ¥1,746.21 |
120 | ¥37.83417 | ¥4,540.10 |
280 | ¥35.89361 | ¥10,050.21 |
520 | ¥32.20733 | ¥16,747.81 |
1,000 | ¥27.16276 | ¥27,162.76 |
2,520 | ¥25.80462 | ¥65,027.64 |