1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1432BDWR

DigiKey Part Number
296-ISO1432BDWRTR-ND - Tape & Reel (TR)
296-ISO1432BDWRCT-ND - Cut Tape (CT)
296-ISO1432BDWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ISO1432BDWR
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1432BDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
12Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1432DWRTexas Instruments623296-ISO1432DWRCT-ND¥47.30000Parametric Equivalent
In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥32.07900¥320.79
25¥29.57000¥739.25
100¥26.81220¥2,681.22
250¥25.58904¥6,397.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.35325¥40,706.50
4,000¥19.96015¥79,840.60
Manufacturers Standard Package