16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1042BQDWRQ1

DigiKey Part Number
296-52277-2-ND - Tape & Reel (TR)
296-52277-1-ND - Cut Tape (CT)
296-52277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1042BQDWRQ1
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1042BQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 1,480
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
10¥26.54600¥265.46
25¥24.42240¥610.56
100¥22.08700¥2,208.70
250¥20.97352¥5,243.38
500¥20.30200¥10,151.00
1,000¥19.74950¥19,749.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.29475¥38,589.50
4,000¥18.92056¥75,682.24
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1042DWRTexas Instruments1,471296-ISO1042DWRCT-ND¥36.47000Parametric Equivalent
Additional Resources
AttributeDescription
Other Names
296-52277-6
296-52277-1
296-52277-2
Standard Package2,000