INA821ID | |
---|---|
DigiKey Part Number | 296-53404-ND |
Manufacturer | |
Manufacturer Product Number | INA821ID |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA821ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 4.7 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.34800 | ¥483.48 |
75 | ¥45.70933 | ¥3,428.20 |
150 | ¥39.61487 | ¥5,942.23 |
300 | ¥37.58343 | ¥11,275.03 |
525 | ¥33.72350 | ¥17,704.84 |
1,050 | ¥28.44151 | ¥29,863.59 |
2,550 | ¥27.01941 | ¥68,899.50 |