
INA597IDR | |
|---|---|
DigiKey Part Number | 296-INA597IDRTR-ND - Tape & Reel (TR) 296-INA597IDRCT-ND - Cut Tape (CT) 296-INA597IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA597IDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA597IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥19.83900 | ¥198.39 |
| 25 | ¥18.18640 | ¥454.66 |
| 100 | ¥16.36810 | ¥1,636.81 |
| 250 | ¥15.50124 | ¥3,875.31 |
| 500 | ¥14.97894 | ¥7,489.47 |
| 1,000 | ¥14.54900 | ¥14,549.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.01784 | ¥42,053.52 |
| 6,000 | ¥13.75798 | ¥82,547.88 |










