INA301A3QDGKTQ1 | |
---|---|
DigiKey Part Number | 296-44651-2-ND - Tape & Reel (TR) 296-44651-1-ND - Cut Tape (CT) 296-44651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A3QDGKTQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A3QDGKTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥32.89700 | ¥328.97 |
25 | ¥31.10240 | ¥777.56 |
100 | ¥26.95470 | ¥2,695.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.57212 | ¥6,393.03 |
500 | ¥22.94578 | ¥11,472.89 |
1,250 | ¥19.35179 | ¥24,189.74 |
2,500 | ¥18.38421 | ¥45,960.53 |