INA280A4QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-INA280A4QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA280A4QDCKRQ1CT-ND - Cut Tape (CT) 296-INA280A4QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A4QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A4QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
-3db Bandwidth | 850 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43300 | ¥204.33 |
25 | ¥19.27880 | ¥481.97 |
100 | ¥16.42440 | ¥1,642.44 |
250 | ¥15.42208 | ¥3,855.52 |
500 | ¥13.49436 | ¥6,747.18 |
1,000 | ¥11.18097 | ¥11,180.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.89500 | ¥29,685.00 |
6,000 | ¥9.52852 | ¥57,171.12 |