Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA188IDR

DigiKey Part Number
296-43151-2-ND - Tape & Reel (TR)
296-43151-1-ND - Cut Tape (CT)
296-43151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA188IDR
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA188IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.9V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
600 kHz
Base Product Number
Current - Input Bias
850 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,712
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥31.54200¥315.42
25¥29.07080¥726.77
100¥26.35070¥2,635.07
250¥25.12888¥6,282.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.84429¥62,110.73
Manufacturers Standard Package