INA163UA | |
---|---|
DigiKey Part Number | INA163UA-ND |
Manufacturer | |
Manufacturer Product Number | INA163UA |
Description | IC INST AMP 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA163UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥57.33400 | ¥573.34 |
50 | ¥54.66440 | ¥2,733.22 |
100 | ¥47.46400 | ¥4,746.40 |
250 | ¥45.33104 | ¥11,332.76 |
500 | ¥41.33110 | ¥20,665.55 |
1,000 | ¥35.99815 | ¥35,998.15 |