
LMV931MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV931MGX/NOPBTR-ND - Tape & Reel (TR) LMV931MGX/NOPBCT-ND - Cut Tape (CT) LMV931MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.44500 | ¥94.45 |
| 25 | ¥8.56240 | ¥214.06 |
| 100 | ¥7.59380 | ¥759.38 |
| 250 | ¥7.13184 | ¥1,782.96 |
| 500 | ¥6.85322 | ¥3,426.61 |
| 1,000 | ¥6.76674 | ¥6,766.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.34047 | ¥19,021.41 |
| 6,000 | ¥6.20183 | ¥37,210.98 |
| 9,000 | ¥6.13239 | ¥55,191.51 |


