Zero-Drift Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1050CS8#PBF

DigiKey Part Number
505-LTC1050CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1050CS8#PBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1050CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
1mA
Packaging
Tube
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,942
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.20000¥82.20
10¥64.04300¥640.43
25¥59.51080¥1,487.77
100¥54.52660¥5,452.66
300¥51.74620¥15,523.86
500¥50.71806¥25,359.03
1,000¥49.53951¥49,539.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.