
INA129U/2K5 | |
|---|---|
DigiKey Part Number | 296-26059-2-ND - Tape & Reel (TR) 296-26059-1-ND - Cut Tape (CT) 296-26059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA129U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA129U/2K5 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421ARZ | Analog Devices Inc. | 5,130 | 505-AD8421ARZ-ND | ¥74.93000 | Similar |
| AD8421ARZ-R7 | Analog Devices Inc. | 2,025 | AD8421ARZ-R7CT-ND | ¥74.93000 | Similar |
| LT1001CS8#PBF | Analog Devices Inc. | 8,484 | 505-LT1001CS8#PBF-ND | ¥52.85000 | Similar |
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | ¥165.23000 | Similar |
| LT1167CS8#PBF | Analog Devices Inc. | 78 | 505-LT1167CS8#PBF-ND | ¥100.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.80000 | ¥80.80 |
| 10 | ¥62.91000 | ¥629.10 |
| 25 | ¥58.44560 | ¥1,461.14 |
| 100 | ¥53.53750 | ¥5,353.75 |
| 250 | ¥52.63688 | ¥13,159.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.40001 | ¥118,500.03 |











