Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8421ARZ-R7

DigiKey Part Number
AD8421ARZ-R7TR-ND - Tape & Reel (TR)
AD8421ARZ-R7CT-ND - Cut Tape (CT)
AD8421ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8421ARZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8421ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
60 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA177GS/2K5Texas Instruments3,478296-26242-1-ND¥25.80000Similar
OPA228UTexas Instruments107OPA228U-ND¥64.67000Similar
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.92000¥74.92
10¥58.22700¥582.27
25¥54.04440¥1,351.11
100¥49.44890¥4,944.89
250¥48.46004¥12,115.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥44.85039¥44,850.39
Manufacturers Standard Package