INA105KP | ||
---|---|---|
DigiKey Part Number | INA105KP-ND | |
Manufacturer | ||
Manufacturer Product Number | INA105KP | |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA105KP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.31000 | ¥73.31 |
10 | ¥66.20800 | ¥662.08 |
50 | ¥63.12820 | ¥3,156.41 |
100 | ¥54.81380 | ¥5,481.38 |
250 | ¥52.35036 | ¥13,087.59 |
500 | ¥47.73128 | ¥23,865.64 |
1,000 | ¥41.57246 | ¥41,572.46 |