
DS90CR285MTDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35385-2-ND - Tape & Reel (TR) 296-35385-1-ND - Cut Tape (CT) 296-35385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR285MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR285MTDX/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥58.95700 | ¥589.57 |
| 25 | ¥54.72760 | ¥1,368.19 |
| 100 | ¥50.08230 | ¥5,008.23 |
| 250 | ¥49.10656 | ¥12,276.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥45.43519 | ¥45,435.19 |








