DRV8844PWP | |
---|---|
DigiKey Part Number | 296-46510-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8844PWP |
Description | IC MTR DRV BIPOLR 8-60V 28HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8844PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.75A | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | 8V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
50 | ¥37.68420 | ¥1,884.21 |
100 | ¥32.66010 | ¥3,266.01 |
250 | ¥30.98504 | ¥7,746.26 |
500 | ¥27.80292 | ¥13,901.46 |
1,000 | ¥23.44819 | ¥23,448.19 |
2,500 | ¥22.27577 | ¥55,689.43 |