DRV8824PWP | ||
---|---|---|
DigiKey Part Number | 296-27263-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV8824PWP | |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8824PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥41.67900 | ¥416.79 |
50 | ¥39.40160 | ¥1,970.08 |
100 | ¥34.14760 | ¥3,414.76 |
250 | ¥32.39640 | ¥8,099.10 |
500 | ¥29.06914 | ¥14,534.57 |
1,000 | ¥24.51615 | ¥24,516.15 |