N7E50-M516RB-50-WF | ||
---|---|---|
DigiKey Part Number | 3M5448TR-ND - Tape & Reel (TR) 3M5448CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | N7E50-M516RB-50-WF | |
Description | CONN COMPACT FLASH CARD R/A SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥74.35200 | ¥743.52 |
25 | ¥70.04560 | ¥1,751.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥66.45189 | ¥5,980.67 |
270 | ¥59.26844 | ¥16,002.48 |
450 | ¥55.67633 | ¥25,054.35 |
900 | ¥52.08430 | ¥46,875.87 |