
DRV2624YFFT | |
|---|---|
DigiKey Part Number | 296-43800-2-ND - Tape & Reel (TR) 296-43800-1-ND - Cut Tape (CT) 296-43800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2624YFFT |
Description | IC MOTOR DRIVER 2.7V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2624YFFT Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.43000 | ¥124.30 |
| 25 | ¥11.32000 | ¥283.00 |
| 100 | ¥10.10260 | ¥1,010.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.30832 | ¥2,577.08 |
| 500 | ¥9.92942 | ¥4,964.71 |
| 750 | ¥9.73963 | ¥7,304.72 |
| 1,250 | ¥9.52934 | ¥11,911.67 |
| 1,750 | ¥9.40632 | ¥16,461.06 |
| 2,500 | ¥9.28818 | ¥23,220.45 |












