ABM11W-101-32.0000MHZ-T3 | ||
---|---|---|
DigiKey Part Number | 535-14511-2-ND - Tape & Reel (TR) 535-14511-1-ND - Cut Tape (CT) 535-14511-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11W-101-32.0000MHZ-T3 | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11W-101-32.0000MHZ-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.36200 | ¥63.62 |
50 | ¥5.95020 | ¥297.51 |
100 | ¥5.25810 | ¥525.81 |
500 | ¥4.98176 | ¥2,490.88 |
1,000 | ¥4.15138 | ¥4,151.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.01303 | ¥12,039.09 |
6,000 | ¥3.87463 | ¥23,247.78 |
15,000 | ¥3.73626 | ¥56,043.90 |