DIX4192IPFB | |
---|---|
DigiKey Part Number | 296-41504-ND |
Manufacturer | |
Manufacturer Product Number | DIX4192IPFB |
Description | IC AUDIO TRANSCEIVER 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 4 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DIX4192IPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥66.82052 | ¥16,705.13 |
500 | ¥62.50950 | ¥31,254.75 |
1,250 | ¥57.33626 | ¥71,670.32 |