DAC7615E | ||
---|---|---|
DigiKey Part Number | DAC7615E-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC7615E | |
Description | IC DAC 12BIT V-OUT 20SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC7615E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.85000 | ¥158.85 |
10 | ¥145.98700 | ¥1,459.87 |
70 | ¥139.93886 | ¥9,795.72 |
140 | ¥123.29793 | ¥17,261.71 |
280 | ¥117.24650 | ¥32,829.02 |
560 | ¥109.68202 | ¥61,421.93 |