Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD648JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD648JRZ-REEL7TR-ND - Tape & Reel (TR) AD648JRZ-REEL7CT-ND - Cut Tape (CT) AD648JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD648JRZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD648JRZ-REEL7 Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 340µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1113CS8#PBF | Analog Devices Inc. | 0 | 505-LT1113CS8#PBF-ND | ¥107.51000 | Similar |
| LT1113CS8#TRPBF | Analog Devices Inc. | 0 | LT1113CS8#TRPBF-ND | ¥64.59502 | Similar |
| LT1169CS8#PBF | Analog Devices Inc. | 849 | LT1169CS8#PBF-ND | ¥125.62000 | Similar |
| LT1462ACS8#PBF | Analog Devices Inc. | 80 | LT1462ACS8#PBF-ND | ¥112.31000 | Similar |
| LT1462CS8#PBF | Analog Devices Inc. | 235 | LT1462CS8#PBF-ND | ¥66.24000 | Similar |




