DAC104S085CISD/NOPB | ||
---|---|---|
DigiKey Part Number | 296-41413-2-ND - Tape & Reel (TR) 296-41413-1-ND - Cut Tape (CT) 296-41413-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC104S085CISD/NOPB | |
Description | IC DAC 10BIT V-OUT 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 4 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC104S085CISD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥45.84100 | ¥458.41 |
25 | ¥43.33880 | ¥1,083.47 |
100 | ¥37.55860 | ¥3,755.86 |
250 | ¥35.63284 | ¥8,908.21 |
500 | ¥31.97328 | ¥15,986.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.96541 | ¥26,965.41 |
2,000 | ¥25.61715 | ¥51,234.30 |