CLVCC3245AIDBREP | ||
---|---|---|
DigiKey Part Number | 296-22112-2-ND - Tape & Reel (TR) 296-22112-1-ND - Cut Tape (CT) 296-22112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLVCC3245AIDBREP | |
Description | IC TRANSLTR BIDIRECTIONAL 24SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CLVCC3245AIDBREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.32088 | ¥32,641.76 |