74LVCH8T245PW-Q10J | ||
---|---|---|
DigiKey Part Number | 1727-8101-2-ND - Tape & Reel (TR) 1727-8101-1-ND - Cut Tape (CT) 1727-8101-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVCH8T245PW-Q10J | |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVCH8T245PW-Q10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.85100 | ¥98.51 |
25 | ¥9.35520 | ¥233.88 |
100 | ¥7.68310 | ¥768.31 |
250 | ¥7.18220 | ¥1,795.55 |
500 | ¥6.34714 | ¥3,173.57 |
1,000 | ¥5.01090 | ¥5,010.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67686 | ¥11,692.15 |
5,000 | ¥4.44303 | ¥22,215.15 |
12,500 | ¥4.27599 | ¥53,449.88 |