AP22652AFDZ-7 | |
---|---|
DigiKey Part Number | 31-AP22652AFDZ-7TR-ND - Tape & Reel (TR) 31-AP22652AFDZ-7CT-ND - Cut Tape (CT) 31-AP22652AFDZ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22652AFDZ-7 |
Description | LOAD SWITCH W-DFN2020-6 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-DFN2020-6 (Type A1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00160 | ¥75.04 |
100 | ¥2.40060 | ¥240.06 |
250 | ¥2.22916 | ¥557.29 |
500 | ¥1.88630 | ¥943.15 |
1,000 | ¥1.45758 | ¥1,457.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32896 | ¥3,986.88 |
6,000 | ¥1.24322 | ¥7,459.32 |
15,000 | ¥1.15748 | ¥17,362.20 |
30,000 | ¥1.09746 | ¥32,923.80 |
75,000 | ¥1.07174 | ¥80,380.50 |