CDCLVP111VFR | |
---|---|
DigiKey Part Number | 296-CDCLVP111VFRTR-ND - Tape & Reel (TR) 296-CDCLVP111VFRCT-ND - Cut Tape (CT) 296-CDCLVP111VFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP111VFR |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111VFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.51500 | ¥655.15 |
25 | ¥62.47040 | ¥1,561.76 |
100 | ¥54.24180 | ¥5,424.18 |
250 | ¥51.80400 | ¥12,951.00 |
500 | ¥47.23322 | ¥23,616.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.13854 | ¥41,138.54 |
2,000 | ¥39.61491 | ¥79,229.82 |