Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP1102RGTT

DigiKey Part Number
296-25283-2-ND - Tape & Reel (TR)
296-25283-1-ND - Cut Tape (CT)
296-25283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1102RGTT
Description
IC CLK BUFFER 1:2 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1102RGTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Texas Instruments
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
16-VQFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1102ANLGI8Renesas Electronics Corporation2,362800-8SLVP1102ANLGI8CT-ND¥52.85000Similar
In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.34000¥75.34
10¥58.55200¥585.52
25¥54.34040¥1,358.51
100¥49.71760¥4,971.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥47.51280¥11,878.20
500¥46.18430¥23,092.15
750¥45.51895¥34,139.21
1,250¥44.78163¥55,977.04
1,750¥44.35090¥77,614.08
Manufacturers Standard Package

Other Suppliers on DigiKey

141In Stock
Ships from Rochester Electronics, LLC