
CDCLVD1204RGTT | |
|---|---|
DigiKey Part Number | 296-27611-2-ND - Tape & Reel (TR) 296-27611-1-ND - Cut Tape (CT) 296-27611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1204RGTT |
Description | IC CLK BUFFER 2:4 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1204RGTT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.75000 | ¥75.75 |
| 10 | ¥58.82400 | ¥588.24 |
| 25 | ¥54.59840 | ¥1,364.96 |
| 100 | ¥49.95490 | ¥4,995.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥51.68408 | ¥12,921.02 |
| 500 | ¥50.23998 | ¥25,119.99 |
| 750 | ¥49.51676 | ¥37,137.57 |
| 1,250 | ¥48.71566 | ¥60,894.57 |
| 1,750 | ¥48.24740 | ¥84,432.95 |



