CD74HCT123M96 | ||
---|---|---|
DigiKey Part Number | 296-31602-2-ND - Tape & Reel (TR) 296-31602-1-ND - Cut Tape (CT) 296-31602-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT123M96 | |
Description | IC MULTIVIBRATOR 25NS 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT123M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥4.06200 | ¥101.55 |
100 | ¥3.31410 | ¥331.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89958 | ¥4,748.95 |
5,000 | ¥1.76856 | ¥8,842.80 |
12,500 | ¥1.70307 | ¥21,288.38 |
25,000 | ¥1.63756 | ¥40,939.00 |