8 Bit Digital to Analog Converter 2 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 12-MSOP
High Speed Converters by Analog Devices

LTC2644HMS-L8#PBF

DigiKey Part Number
505-LTC2644HMS-L8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2644HMS-L8#PBF
Description
IC DAC 8BIT 12-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2644HMS-L8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Settling Time
7µs (Typ)
Supplier Device Package
12-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.93000¥74.93
10¥58.22900¥582.29
37¥52.55919¥1,944.69
111¥49.17144¥5,458.03
259¥47.18529¥12,220.99
518¥45.87772¥23,764.66
1,036¥44.80175¥46,414.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.