


DC2197A-A | |
|---|---|
DigiKey Part Number | 505-DC2197A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2197A-A |
Description | EVAL BOARD FOR LTC2645-L12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2645-L12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Settling Time 7.8µs |
Manufacturer Analog Devices Inc. | DAC Type Voltage |
Packaging Box | Utilized IC / Part LTC2645-L12 |
Part Status Active | Contents Board(s) |
Number of DAC's 4 | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |





