10 Bit Digital to Analog Converter 4 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-MSOP
High Speed Converters by Analog Devices

LTC2645HMS-L10#PBF

DigiKey Part Number
505-LTC2645HMS-L10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2645HMS-L10#PBF
Description
IC DAC 10BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2645HMS-L10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
4
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
7.4µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.35000¥96.35
10¥75.45500¥754.55
37¥68.39054¥2,530.45
111¥64.16324¥7,122.12
259¥61.68714¥15,976.97
518¥60.05678¥31,109.41
1,036¥58.71489¥60,828.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.