


LTC2644CMS-L12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2644CMS-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2644CMS-L12#PBF |
Description | IC DAC 12BIT 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2644CMS-L12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Settling Time 7.8µs (Typ) | Supplier Device Package 12-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface PWM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 37 | ¥52.30000 | ¥1,935.10 |
| 111 | ¥48.92414 | ¥5,430.58 |
| 259 | ¥46.94676 | ¥12,159.21 |
| 518 | ¥45.64479 | ¥23,644.00 |
| 1,036 | ¥44.57313 | ¥46,177.76 |


