
CD74HCT04M96 | |
|---|---|
DigiKey Part Number | 296-14543-2-ND - Tape & Reel (TR) 296-14543-1-ND - Cut Tape (CT) 296-14543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT04M96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT04M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04S14-13 | Diodes Incorporated | 3,392 | 31-74HCT04S14-13CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.53018 | ¥3,825.45 |
| 5,000 | ¥1.48536 | ¥7,426.80 |
| 7,500 | ¥1.46289 | ¥10,971.67 |
| 12,500 | ¥1.43800 | ¥17,975.00 |
| 17,500 | ¥1.42346 | ¥24,910.55 |
| 25,000 | ¥1.40947 | ¥35,236.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥2.46900 | ¥24.69 |
| 25 | ¥2.20080 | ¥55.02 |
| 100 | ¥1.90280 | ¥190.28 |
| 250 | ¥1.76056 | ¥440.14 |
| 500 | ¥1.67502 | ¥837.51 |
| 1,000 | ¥1.60462 | ¥1,604.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28200 | ¥22.82 |
| 25 | ¥2.03440 | ¥50.86 |
| 100 | ¥1.75900 | ¥175.90 |
| 250 | ¥1.62748 | ¥406.87 |
| 500 | ¥1.54842 | ¥774.21 |
| 1,000 | ¥1.48334 | ¥1,483.34 |








