Register File 1 x 1:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC670E

DigiKey Part Number
296-33116-5-ND
Manufacturer
Manufacturer Product Number
CD74HC670E
Description
IC REGISTER FILE 1 X 1:1 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Register File 1 x 1:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC670E Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-DIP (0.300", 7.62mm)
Type
Register File
Supplier Device Package
16-PDIP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥17.00300¥170.03
25¥15.55760¥388.94
100¥13.96640¥1,396.64
250¥13.20752¥3,301.88
500¥12.75002¥6,375.01
1,000¥12.37365¥12,373.65
2,500¥11.97628¥29,940.70
5,000¥11.73680¥58,684.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.