CD74HC534E | ||
---|---|---|
DigiKey Part Number | 296-33106-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC534E | |
Description | IC FF D-TYPE SNGL 8BIT 20DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC534E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
20 | ¥14.43600 | ¥288.72 |
40 | ¥13.61925 | ¥544.77 |
100 | ¥11.60310 | ¥1,160.31 |
260 | ¥10.89508 | ¥2,832.72 |
500 | ¥9.53302 | ¥4,766.51 |
1,000 | ¥7.89887 | ¥7,898.87 |
2,500 | ¥7.35410 | ¥18,385.25 |
5,000 | ¥7.08171 | ¥35,408.55 |