
H11L1 | |
|---|---|
DigiKey Part Number | H11L1IS-ND |
Manufacturer | |
Manufacturer Product Number | H11L1 |
Description | OPTOISOLTR 5KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Packaging Tube | Rise / Fall Time (Typ) 100ns, 50ns |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 65 | ¥5.05615 | ¥328.65 |
| 130 | ¥4.66300 | ¥606.19 |
| 520 | ¥4.04292 | ¥2,102.32 |
| 1,040 | ¥3.80070 | ¥3,952.73 |
| 2,015 | ¥3.60391 | ¥7,261.88 |
| 5,005 | ¥3.37928 | ¥16,913.30 |
| 10,010 | ¥3.23824 | ¥32,414.78 |
| 25,025 | ¥3.08457 | ¥77,191.36 |








