CD74HC4538M | ||
---|---|---|
DigiKey Part Number | 296-9234-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC4538M | |
Description | IC MULTIVIBRATOR 21NS 16SOIC | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 21 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC4538M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
40 | ¥9.33200 | ¥373.28 |
120 | ¥7.66617 | ¥919.94 |
280 | ¥7.16618 | ¥2,006.53 |
520 | ¥6.33304 | ¥3,293.18 |
1,000 | ¥4.99974 | ¥4,999.74 |