Similar
Similar
Similar
Similar



MC74HC4538ADG | |
|---|---|
DigiKey Part Number | MC74HC4538ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4538ADG |
Description | IC MMV 2-CIR 30-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 30 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4538ADG Models |
Category | Propagation Delay 30 ns |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4538D,653 | Nexperia USA Inc. | 0 | 1727-6339-1-ND | ¥2.98000 | Similar |
| CD74HC4538M96 | Texas Instruments | 9,915 | 296-26006-1-ND | ¥5.46000 | Similar |
| CD74HC4538MT | Texas Instruments | 40 | 296-CD74HC4538MTCT-ND | ¥9.68000 | Similar |
| CD74HC4538NSR | Texas Instruments | 1,861 | 296-41227-1-ND | ¥6.45000 | Similar |









