CD74HC423MT | ||
---|---|---|
DigiKey Part Number | 296-CD74HC423MTTR-ND - Tape & Reel (TR) 296-CD74HC423MTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CD74HC423MT | |
Description | IC MULTIVIBRATOR 25NS 16SOIC | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC423MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.44720 | ¥236.18 |
100 | ¥7.76190 | ¥776.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.25544 | ¥1,813.86 |
500 | ¥6.41182 | ¥3,205.91 |
1,250 | ¥5.06195 | ¥6,327.44 |
2,500 | ¥4.72445 | ¥11,811.12 |
6,250 | ¥4.48824 | ¥28,051.50 |
12,500 | ¥4.31951 | ¥53,993.88 |