CD74HC221M | |
---|---|
DigiKey Part Number | 296-25981-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC221M |
Description | IC MULTIVIBRATOR 18NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |