CD74HC165M96 | ||
---|---|---|
DigiKey Part Number | 296-25975-2-ND - Tape & Reel (TR) 296-25975-1-ND - Cut Tape (CT) 296-25975-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC165M96 | |
Description | IC SHIFT REGISTER 8BIT HS 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC165M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.14240 | ¥78.56 |
100 | ¥2.51530 | ¥251.53 |
250 | ¥2.33572 | ¥583.93 |
500 | ¥1.97632 | ¥988.16 |
1,000 | ¥1.52710 | ¥1,527.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39237 | ¥3,480.93 |
5,000 | ¥1.30253 | ¥6,512.65 |
12,500 | ¥1.21270 | ¥15,158.75 |
25,000 | ¥1.14982 | ¥28,745.50 |
62,500 | ¥1.12287 | ¥70,179.38 |