


SN74AHC573DWR | |
|---|---|
DigiKey Part Number | 296-4612-2-ND - Tape & Reel (TR) 296-4612-1-ND - Cut Tape (CT) 296-4612-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74AHC573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥5.08500 | ¥50.85 |
| 25 | ¥4.57320 | ¥114.33 |
| 100 | ¥4.01000 | ¥401.00 |
| 250 | ¥3.74192 | ¥935.48 |
| 500 | ¥3.58024 | ¥1,790.12 |
| 1,000 | ¥3.54774 | ¥3,547.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.33776 | ¥6,675.52 |
| 4,000 | ¥3.24765 | ¥12,990.60 |
| 6,000 | ¥3.20252 | ¥19,215.12 |
| 10,000 | ¥3.15253 | ¥31,525.30 |
| 14,000 | ¥3.12332 | ¥43,726.48 |
| 20,000 | ¥3.09521 | ¥61,904.20 |



