CD4521BE | |
---|---|
DigiKey Part Number | 296-14158-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4521BE |
Description | IC DIVIDER BY 2 24-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.83500 | ¥48.35 |
25 | ¥4.58720 | ¥114.68 |
100 | ¥3.76730 | ¥376.73 |
250 | ¥3.52148 | ¥880.37 |
500 | ¥3.11184 | ¥1,555.92 |
1,000 | ¥2.88353 | ¥2,883.53 |